Connector SMA Adapter Female to Female 0Hz to 18GHz 50Ohm Straight Panel Mount Gold Over Nickel

$27.49 ea


  • Part no.: 697047
  • Manufacturer: Amphenol
  • Manufacturer no.: 901-9209A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $27.49
10+ $25.29
100+ $23.79
Connector SMA Adapter RCP/Receptacle 0Hz to 18GHz 50 Ohm Straight Panel Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderF/F
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationStraight
TypeSMA Adapter
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Body PlatingGold
FamilySMA
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingPanel Mount
Product Depth9.5mm
Product Length22.2mm
Product TypeConnector RF


Report a problem
Suggest a product