ANGLE PLUG

744819

$25.29 ea


  • Part no.: 744819
  • Manufacturer: Amphenol RF
  • Manufacturer no.: 901-9531-3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $25.29
10+ $23.25
100+ $21.89
Connector SMA PL 0Hz to 18GHz 50 Ohm Crimp Right Angle Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
Contact GenderMALE
Characteristic Impedance (ohm)50
Body/Shell StylePLUG
Connector StyleRIGHT ANGLE
Termination TypeCRIMP SOLDER
Coupling TypeTHREADED
Terminates ToCABLE
Product TypeSMA CONNECTOR
Additional FeatureAPPLICABLE CABLES: RG-174/U; RG-187/U; RG-188/U; RG 316/U, CAPTIVE CONTACT
Manufacturer SeriesSMA
Panel MountNO
Operating Frequency-Max (GHz)12.4
Filter FeatureNO
DIN ConformanceNO
IEC ConformanceNO
MIL ConformanceNO
OptionGENERAL PURPOSE
Dielectric MaterialTFE
Insertion Loss (dB)0.11


Report a problem
Suggest a product