Connector SMA PL 0Hz to 18GHz 50Ohm Solder Right Angle Cable Mount Gold Over Nickel

744827

$12.05 ea


  • Part no.: 744827
  • Manufacturer: Amphenol RF
  • Manufacturer no.: 901-9531-3SF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
25+ $12.05
125+ $11.05
250+ $10.05
NOTE:
  • Order in multiples of 25
Connector SMA PL 0Hz to 18GHz 50 Ohm Solder Right Angle Cable Mount Gold Over Nickel

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold Over Nickel
Body OrientationRight Angle
TypeSMA
Contact MaterialBeryllium Copper
Operating Frequency0Hz to 18GHz
Termination MethodSolderable
FamilySMA
Body MaterialStainless Steel
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Product Length17.3mm
Product TypeConnector RF


Report a problem
Suggest a product