Connector SMA PL 0Hz to 18GHz 50Ohm Solder Straight Cable Mount Gold

744835

$5.45 ea


  • Part no.: 744835
  • Manufacturer: Amphenol
  • Manufacturer no.: 901-9867-RFX
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $5.45
10+ $4.99
100+ $4.55

Request a Large Quantity Quote

Connector SMA PL 0Hz to 18GHz 50 Ohm Solder Straight Cable Mount Gold

Report a problem
Suggest a product
Specification Value
GenderPlug
Impedance50 Ohm
Contact PlatingGold
Body OrientationStraight
TypeSMA
Contact MaterialBrass
Operating Frequency0Hz to 18GHz
Body PlatingGold
Termination MethodSolderable
FamilySMA
Body MaterialBrass
Insulator MaterialTetrafluoroethylene Fluorocarbon
Terminate ToCoaxial Cable
Minimum Operating Temperature-65°C
Maximum Operating Temperature165°C
MountingCable Mount
Product Depth8mm
Product Length11.2mm
Product TypeConnector RF


Report a problem
Suggest a product