Surface Mount Adapter Board for 14 and 16 pin

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

Surfboard Surface Mount Adapter

Mini Breadboard for Surface Mount Devices. This board can also be used as a breakout board for SOIC-16 components.

Features

  • For 14/16-pin SOIC; 0.1" pin spacing; 0.65"H, without pins
  • IC footprint accepts one 14-pin or 16-pin SOIC; or two 8-pin SOICs
  • Circuits made of 1oz. copper with solder-coated pads
  • Size: 1.05"L x 0.8"W


Report a problem
Suggest a product
Specification Value
Height (inches)0.65
Packages SupportedSMD
Width (inches)1.2
MFG Part Number9161


Report a problem
Suggest a product