3/8 Inch Round Cermet Potentiometer 50 Ohms 1/2 Watt 20% 1 Turn Thru Hole Side Adjust

$1.49 ea


  • Part no.: 2035805
  • Manufacturer: Bourns
  • Manufacturer no.: 91AR50 (3352T-1-500)
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

3/8 Inch Round Cermet Trimming Potentiometer 1 Turn

Specifications

  • Ohms: 50
  • Shape: Round
  • Size (inch):3/8
  • Watts: 1/2
  • Number of Turns: 1 Turn
  • Resistance Tolerance (±): 20%
  • Side Adjust
  • Termination: Thru Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3352
FamilyT
TaperLinear
Resistance (Ohms)50
Tolerance (%)20
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeThumb/Slot
Type3/8" Round
TechnologyOpen Frame
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)8.89
Height (mm)3.81
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Shaft Diameter (mm)4.06


Report a problem
Suggest a product