16 AWG PVC Insulated Stranded Tinned Copper Wire Red

$179.99 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $179.99
5+ $161.99

Request a Large Quantity Quote

16 AWG PVC Insulated Stranded Tinned Copper Wire, Red

Mil-W-16878/1 Type "B"

Product Construction

Conductor:
  • 16 AWG Annealed Stranded Tinned Copper Wire Conductor per ASTM B-33

    Insulation:
  • Mil-W-16878/1, Type "B" color coded PVC Insulation
  • Temperature -50°C to +105°C

    Voltage Rating:
  • Mil-W-16878/1, Type "B" 600 volts

    Applications:
  • Hook-Up wire
  • Pont to point wiring
  • Internal wiring of meters, panels, electrical and electronic equipment

    Packaging:
  • 1000 ft. spools

    Specifications

  • MIL Type: Type "B" MIL-W-16878/1
  • Gauge: 16 AWG
  • Strands: 19 x 29 Tin Copper Wire
  • Nominal Insulation Wall: 0.010 in.
  • Insulation Type: PVC
  • Nominal O.D.: 0.077 in.
  • Color: Red
  • Insulation Temperature: -50° to +105 °C
  • Voltage: 600 V
  • Agency Approvals: Mil-W-16878/1, RoHS Compliant (2002/95/EC)



    Report a problem
    Suggest a product
  • Specification Value
    Wire TypeHOOKUP
    Wire Gauge (AWG)16
    Conductors1
    Conductor Strand19X29
    ColorRED
    Length (feet)1000
    Insulation TypePVC
    Voltage600V
    CategoryWIRE
    PackageREEL


    Report a problem
    Suggest a product