EEPROM Serial-Microwire 2K-Bit 256 x 8 5 Volt 6-Pin DIP-8

$0.29 ea


  • Part no.: 108855
  • Manufacturer: Major Brands
  • Manufacturer no.: 93C56
Pricing
# of units Price
1+ $0.29
10+ $0.22
100+ $0.15
93C56 EEPROM

  • 128 x 16
  • 3-wire serial
  • 2-5V
  • DIP-8

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageSOT-23
    Density2KBit
    Organization256x8
    Data Retention200Year(Min)
    Hardware Data ProtectionYes
    Interface TypeSerial-Microwire
    Maximum Operating Frequency3MHz
    Maximum Operating Current3mA
    Maximum Random Access Time200ns
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    Screening LevelAutomotive
    MountingSurface Mount
    Pin_Count6
    Family93C56A
    Product Width1.8mm(Max)
    Product Height1.3mm(Max)
    Product Length3.1mm(Max)
    Product TypeEEPROM


    Report a problem
    Suggest a product