10 Position Standard Binary Coded Decimal (BCD) Rotary Switch

$0.39 ea


  • Part no.: 473457
  • Manufacturer: Grayhill
  • Manufacturer no.: 94HBB10WT
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.25
750+ $0.19

Request a Large Quantity Quote

Standard BCD Rotary Switch

Features

  • Sealed Construction; No Construction; No Tape Seal required
  • Surface Mount or through hole style
  • Tube or Tape and Reel Packaging
  • Octal, BCD, and Hexadecimal Code
  • In Standard or Complement
  • Standard and Right angle mount
  • Flush or Extended Actuators
  • Gold-Plated Contacts

    Report a problem
    Suggest a product
  • Specification Value
    Number of Positions10
    Actuator StyleSURFACE MOUNT
    Maximum Current Rating[email protected]


    Report a problem
    Suggest a product