Zero Delay Phase Lock Loop Clock Driver Single 45 MHz to 233 MHz 24 Pin TSSOP Tube

1666816

$3.15 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.15
10+ $2.85
100+ $2.55
IC, 1:5, 2.5V PHASE-LOCK LOO, TSSOP24


IC,95V847AGLF

Report a problem
Suggest a product
Specification Value
TypeZero Delay PLL Clock Driver
Number of Elements per Chip1
Minimum Operating Supply Voltage2.3V
Typical Operating Supply Voltage2.5V
Maximum Operating Supply Voltage2.7V
Maximum Supply Current148mA
Minimum Operating Temperature0°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count24
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1mm
Product Length7.8mm
Product TypePLL
Family95V847


Report a problem
Suggest a product