18 AWG 4 Conductor Multi-Conductor Foil Shielded Plenum PLRC (UL) CL3P/CMP White Cable

$439.95 ea

  • Part no.: 2189505
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 9944-1000
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
# of units Price
1+ $439.95
5+ $399.95

18 AWG 4 Conductor Consolidated Multi-Conductor Foil Shielded Plenum PLRC (UL) CL3P/CMP Cable

Product Construction

  • 18 AWG stranded bare copper wire conductors per ASTM B-33
  • Plenum rated Polyvinyl Chloride (PVC)
  • 100% coverage Polyester/aluminum foil, 25% overlap, with stranded tinned copper drain wire
  • Plenum rated Polyvinyl Chloride (PVC) jacket (WHITE)
  • Temperature: +75°C
  • Voltage: 300 volts


  • Consolidated Multi Conductor Foil Shielded Plenum, Power Limited Remote Control (PLRC) (UL) CL3P/CMP Cable
  • Power limited circuits
  • Burglar alarms
  • Computer systems
  • Intercom systems
  • Remote controls
  • Communication and signal systems

    Special Features:

  • Installation in air plenums without the use of conduit
  • Passes Steiner Tunnel Low Smoke and Flame Test
  • Outstanding oil and moisture resistance
  • Excellent electrical and mechanical properties
  • Suitable for Cable Tray Use Class 2 circuits

    Industry Approvals:

  • UL feted for low smoke and fire characteristics per National Electric Code Article 725-38(b)3, 800-3(b)
  • UL Subject 13, Power Limited Circuit Cables, Type CL3P and CMP, UL Subject 444 Type CMP
  • UL Subject 910, Smoke and Flame Test
  • Passes UL VW-1 Vertical Flame Test
  • OSHA acceptable
  • RoHS Compliant


  • 1000 ft. spools

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product