Arduino Yún

$69.95 ea


  • Part no.: 2193441
  • Manufacturer: Arduino
  • Manufacturer no.: A000008
Pricing
# of units Price
1+ $69.95
5+ $66.49

Request a Large Quantity Quote

Jump into the electronic interaction world with Jameco's selection of Arduino Kits. From beginner & hobbyist kits - to more advanced products, we carry the entire range of Arduino kits. Choose from the Discover Arduino Kit which teaches how to set up and program an Arduino while giving you a strong foundation in the electronics design needed to make cool projects. Or take a look at the Capacitive Touch Kit which adds a more fancy interactive way to your project and includes three types of touch sensors. We also carry the Adafruit ARDX Experimentation kit, Audio Shield for Arduino Kit, 101 Robotics Kit Basics, and more.

Arduino Yún

The Arduino Yun is a microcontroller board based on the ATmega32u4 (datasheet) and the Atheros AR9331. The Atheros processor supports a Linux distribution based on OpenWRT named Linino. The board has built-in Ethernet and WiFi support, a USB-A port, micro-SD card slot, 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header, and a 3 reset buttons.

NB : In some countries, it is prohibited to sell WiFi enabled devices without government approval. While waiting for proper certification, some local distributors are disabling WiFi functionality. Check with your dealer before purchasing a Yún if you believe you may live in such a country. If you wish to disable WiFi, run this sketch. For more information, refer to this forum post.

The Yún distinguishes itself from other Arduino boards in that it can communicate with the Linux distribution onboard, offering a powerful networked computer with the ease of Arduino. In addition to Linux commands like cURL, you can write your own shell and python scripts for robust interactions.

The Yún is similar to the Leonardo in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Yún to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port.



The Bridge library facilitates communication between the two processors, giving Arduino sketches the ability to run shell scripts, communicate with network interfaces, and receive information from the AR9331 processor. The USB host, network interfaces and SD card are not connected to the 32U4, but the AR9331, and the Bridge library also enables the Arduino to interface with those peripherals

Specifications

The Yún has two processors, the specifications section shows the characteristics of each one in two separate tables.
AVR Arduino Microcontroller
Microcontroller ATmega32u4
Operating Voltage 5V
Input Voltage 5V
Digital I/O Pins 20
PWM Channels 7
Analog Input Channels 12
DC Current per I/O Pin 40 mA
DC Current for 3.3V Pin 50 mA
Flash Memory 32 KB (of which 4 KB used by bootloader)
SRAM 2.5 KB
EEPROM 1 KB
Clock Speed 16 MHz
Linux Microprocessor
Processor Atheros AR9331
Architecture MIPS @400MHz
Operating Voltage 3.3V
Ethernet IEEE 802.3 10/100Mbit/s
WiFi IEEE 802.11b/g/n
USB Type-A 2.0 Host/Device
Card Reader Micro-SD only
RAM 64 MB DDR2
Flash Memory 16 MB
PoE compatible 802.3af card support X000002 PoE module is not compatible. Requires 5V module


Power

It is recommended to power the board via the micro-USB connection with 5VDC.

If you are powering the board though the Vin pin, you must supply a regulated 5VDC. There is no on-board voltage regulator for higher voltages, which will damage the board.

The Yún is also compatible with PoE power supply but in order to use this feature you need to mount a PoE module on the board or buy a preassembled board.

Note : early models of the Yún with a PoE adapter were incorrectly providing the board with 12V. An updated version will soon be provided to distributors that provide the expected 5V. If you believe you have the wrong PoE adapter on your board, please contact [email protected]

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product