ABS Plastic Enclosure for Arduino Boards - Fits UNO or MEGA

$7.95 ea


  • Part no.: 2134926
  • Manufacturer: Arduino
  • Manufacturer no.: A000009
Pricing
# of units Price
1+ $7.95
5+ $7.49
25+ $6.95
100+ $6.49

ABS Plastic Enclosure for Arduino Boards

This box is particularly well-suited for use with the Arduino Uno R3/R2/Duemilanove and the Arduino Mega, with the Ethernet Shield mounted on top. The enclosure has been redesigned to accomodate the larger board, so you no longer need to break the plastic divider inside. The addition of the SCL and SDA pins next to the AREF pin prevent the lid from being closed completely). There are also removable sliding slots for the Ethernet socket and a 9V battery. Great for use with wireless projects.

Features

  • The internal mounting plastic pins are designed to fit in all Arduino boards R2 and before. (R3 models require the plastic divider to be modified because of the extended header)
  • Made of ABS plastic (flame retardant)
  • UV filtered
  • Chlorine and Bromine free
  • Size: 2.4"W x 4.4"D x 1.4"H (62mm x 112mm x 35mm)
  • Internal parts not included
NOTE: The case is a gray/black color. The clear top image is to illustrate how the Arduino components will fit inside.

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product