Arduino Motor Shield R3 - A000079

$21.39 ea


  • Part no.: 2152403
  • Manufacturer: Arduino
  • Manufacturer no.: A000079
  • RoHS Compliant
Pricing
# of units Price
1+ $21.39
5+ $20.99

Arduino Motor Shield R3

Arduino Motor Shield A000079 FrontArduino Motor Shield A000079 Back
The Arduino Motor Shield is based on the L298 (datasheet), which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC and stepping motors. It lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the motor current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board.

Summary

Operating Voltage: 5V to 12V
Motor Controller: L298P, Drives 2 DC motors or 1 stepper motor
Max Current: 2A per channel or 4A max (with external power supply)
Free running stop and brake function

Schematic & Reference Design

EAGLE files: arduino_MotorShield_Rev3-reference-design.zip
Schematic: arduino_MotorShield_Rev3-schematic.pdf

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product