1000 uF 35 Volt Axial Capacitor

$1.49 ea


Pricing
# of units Price
1+ $1.49
10+ $1.09
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

1000µF Aluminum Electrolytic Axial Capacitor

Features

  • Capacitance: 1000µF
  • Tolerance: ±20%
  • Voltage: 35V
  • Diameter: 13mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1000
    Voltage (VDC)35
    Tolerance (%)20
    Size13 x 31.5mm
    FamilyA
    TypeElectrolytic
    ConstructionAxial
    Leakage Current0.02cv or 2uA
    Operating Temperature-Max (Cel)85
    MountingThrough hole
    Product Length31.5mm
    Product Diameter13mm


    Report a problem
    Suggest a product