SPDT Rocker Switch 5A 125Vac

$0.49 ea


  • Part no.: 2180965
  • Manufacturer: TE Connectivity
  • Manufacturer no.: A101J1ZQ0
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

SPDT Rocker Switch, 5A 125VAC


  • Voltage Rating: 125VAC
  • Current Rating: 5 A
  • Termination Style: Solder Lug
  • Mounting Style: Screw Mount
  • Switching Configuration: ON-NONE-ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-NONE-ON
    Maximum Current Rating (A)5
    TypeRocker
    Voltage Rating (AC)125
    Actuator TypeRocker
    Mounting StylePanel Mount
    Termination StyleSolder Lug
    Number of Pins3


    Report a problem
    Suggest a product