SPDT Right Angle Rocker Switch 5A 125V

$0.29 ea


  • Part no.: 2180931
  • Manufacturer: TE Connectivity
  • Manufacturer no.: A101J1ZQO
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15

SPDT Right Angle Rocker Switch, 5A 125V


  • Voltage Rating: 125 V
  • Current Rating: 5 A
  • Mounting: PC Mount
  • Switching Configuration: ON-ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)5
    TypeRocker
    Voltage Rating (AC)125


    Report a problem
    Suggest a product