SPDT Toggle Switch 0.4A 20V

$0.49 ea


  • Part no.: 2180906
  • Manufacturer: TE Connectivity
  • Manufacturer no.: A101MD9AB
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29

SPDT Toggle Switch, 0.4A 20V


  • Voltage Rating: 20 VDC
  • Current Rating: 0.4 A
  • Switching Configuration: ON-ON
  • Termination Style: PC pins

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Voltage Rating (DC)20
    TypeToggle
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRound Lever
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins3


    Report a problem
    Suggest a product