Switch Toggle Single Pole Double Throw On Off On Panel Mount Eyelet Terminal [email protected]

$1.09 ea


Pricing
# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

SPDT Toggle Switch, 5A 125VAC


  • Contact Form: SPDT on-off-on
  • Contact Rating: 5A 125VAC
  • Mounting: Panel Mount
  • Terminal Type: Eyelet Terminal

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)5
    TypeToggle
    Voltage Rating (AC)125
    Actuator TypeRound Lever


    Report a problem
    Suggest a product