Switch Rocker Single Pole Double Throw On-(On) Snap In Paddle Eyelet Terminal 5 Amp

$1.95 ea


Pricing
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49

SPDT Rocker Switch, 5A


  • Rating: 5A @ 115 V
  • Switch configuration: ON-(ON)
  • Termination: Eyelet

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Maximum Current Rating (A)5
    TypeRocker
    Voltage Rating (AC)115
    Actuator TypeLever
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination StyleSolder Lug
    Number of Pins3


    Report a problem
    Suggest a product