Switch Toggle Single Pole Double Throw ON ON 5 Amp 125 VAC Panel Mount Right Angle PC Terminal

$0.99 ea


  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $0.99
10+ $0.85
100+ $0.75
250+ $0.65
500+ $0.59

SPDT Toggle Switch, 125V 5A


  • Rating: 5A @ 125 V
  • Switch configuration: ON-ON
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)5
    TypeToggle
    Voltage Rating (AC)125
    Actuator TypeRound Lever


    Report a problem
    Suggest a product