Subminiature Toggle Switch SPDT 0.5VA

$0.75 ea


  • Part no.: 2202757
  • Manufacturer: Electroswitch
  • Manufacturer no.: A123S1D9AB
Pricing
# of units Price
1+ $0.75
10+ $0.65
100+ $0.55
500+ $0.49
1000+ $0.45

Request a Large Quantity Quote

Subminiature Toggle Switch

Features

  • Contact Form: SPDT on-none-on
  • Contact Rating: 0.5VA maximum @ 28Vac/Vdc maximum
  • Number of pins: 3
  • PC right-angle terminals
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Actuator TypeRound Lever


    Report a problem
    Suggest a product