Apple Single Port 5V 1A AC Charger for iPhone/iPod

$9.95 ea


  • Part no.: 2151048
  • Manufacturer: Apple
  • Manufacturer no.: A1265
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Apple [email protected] USB AC Charger

Features:
  • Compatible with all iPods and iPhones
  • Input: 100-240VAC @ 50/60Hz
  • Output: 5VDC @ 1A
  • Color: White
  • Charger size: 1.0"L x 1.0"W x 1.1"D
  • UL approved

    Also available:
  • Data cable P/N 2151056
  • Charger adapter and data cable combo P/N 2151030
  • Original Apple earphones with remote and mic P/N 2154935

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product