DPDT Black Rocker Switch 0.04Va 20V

$0.49 ea


  • Part no.: 2180949
  • Manufacturer: TE Connectivity
  • Manufacturer no.: A201J1ZQ0
Pricing
# of units Price
1+ $0.49
10+ $0.45

Request a Large Quantity Quote

DPDT Black Rocker Switch, 0.04VA 20V


  • Voltage Rating: 20 VAC
  • Current Rating: 0.04 A
  • Termination Style: Solder Lug
  • Mounting Style: Panel
  • Switching Configuration: ON/ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-ON
    TypeRocker
    Voltage Rating (AC)20
    Power Rating (VA)0.4
    Actuator TypeRocker
    Mounting StylePanel Mount
    Termination StyleSolder Lug
    Number of Pins6


    Report a problem
    Suggest a product