Switch Rocker Double Pole Double Throw On Off On Panel Mount Eyelet Terminal [email protected]

$1.95 ea

# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

DPDT Rocker Switch, 5A 125V

  • Rating: 5A @ 125 V
  • Switch configuration: ON-OFF-ON
  • Termination: Eyelet
  • Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)5
    Voltage Rating (AC)125
    Actuator TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination StyleSolder Lug
    Number of Pins3

    Report a problem
    Suggest a product