DPDT Toggle Switch 5A 125V

$1.09 ea

# of units Price
1+ $1.09
10+ $0.99
100+ $0.89

DPDT Toggle Switch, 5A 125V

  • Voltage Rating: 125 VAC
  • Current Rating: 5 A
  • Switching Configuration: ON-OFF-ON
  • Termination Style: Solder Lug
  • Mounting Style: Panel Mount

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-OFF-ON
    Maximum Current Rating (A)5
    Voltage Rating (AC)125
    Actuator TypeRound Lever
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Number of Pins6

    Report a problem
    Suggest a product