3300uF 16 VOLT AXIAL CAPACITOR

$0.29 ea


  • Part no.: 2144972
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: A3300/16
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Axial Capacitor



  • Voltage: 16 V
  • Capacitance: 3300uF
  • Dimensions: 16 x 26 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)3300
    Voltage (VDC)16
    Tolerance (%)20
    TypeElectrolytic
    ConstructionAxial
    MountingThrough Hole


    Report a problem
    Suggest a product