24 DIP Motor Driver

$0.59 ea


  • Part no.: 2179016
  • Manufacturer: Major Brands
  • Manufacturer no.: A3958SB
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.29

DMOS Full Bridge PWM Motor Driver

2A Output, Model A3958SLB

Features

  • Motor types: Stepper Bipolar, Brushed DC
  • Output Current: 2A
  • Supply Voltage: 4.5V to 5.5V
  • Load Voltage: 20V to 50V
  • Package: DIP-24
  • Lead-free
  • 3-Pin
  • I-temp



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product