4.7uF 50 VOLT AXIAL CAPACITOR

$0.39 ea


Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
500+ $0.27
1000+ $0.25

Request a Large Quantity Quote

4.7µF 50Volt Axial Capacitor

Specifications

  • High ripple current ratings

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)4.7
    Voltage (VDC)50
    Tolerance (%)20
    Size6 X 13mm
    FamilyA
    TypeElectrolytic
    ConstructionAxial
    Leakage Current0.02cv or 2uA
    Operating Temperature-Max (Cel)85
    MountingThrough Hole
    Capacitance (pF)4700000


    Report a problem
    Suggest a product