1.2V 2300mAh Rechargeable AA Battery (2-Pack)

$4.95 ea


  • Part no.: 2197492
  • Manufacturer: Arndt
  • Manufacturer no.: AA2300-2PKG
Pricing
# of units Price
1+ $4.95
10+ $4.49
25+ $3.95
50+ $3.59
100+ $3.29

Request a Large Quantity Quote

1.2V AA Rechargeable Battery 2-Pack 2300mAh

Perfect for remote controls, flashlights, desktop clocks and more.

Features:

  • Chemistry: NiMH
  • Capacity: 2300 mAh
  • Voltage: 1.2V
  • Consumer tip
  • Size: AA
  • Dimensions: 1.90"L x 0.55"diameter
  • Sold in packs of 2 rechargeable batteries

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product