Capacitor Axial 100 uF 250 Volt 20% 85c 16x31mm

$1.49 ea


  • Part no.: 331417
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: AB100/250-R
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

100µF 250V Electrolytic Axial Capacitor

Features

  • Capacitance: 100µF
  • Tolerance: ±20%
  • Voltage: 250V
  • Diameter: 16mm



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage (VDC)250
    Tolerance (%)20
    Size16mmD x 39mmH
    FamilyEA
    TypeElectrolytic
    ConstructionAxial
    Operating Temperature-Max (Cel)85
    MountingSMT


    Report a problem
    Suggest a product