Fan 5V DC 2.4 CFM 25x25x6mm 0.6W Hypro Bearings 3-5.5" Leads (Speed Sensor)

$8.95 ea


  • Part no.: 2131872
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0205MX-K53-LF
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95

Request a Large Quantity Quote

5 Volt 25mm DC Brushless Tubeaxial Fan

Features:

  • 5 VDC
  • Hypro bearing
  • Air flow: 2.4 CFM
  • Size: 25 mm x 25 mm x 6 mm
  • Noise: 29 dBA
  • Connection: (3) x 5.5" Lead Wires, White -Speed Sensor
  • Agency approvals: UL/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)25
    Width (mm)25
    Height (mm)6
    Air Flow (CFM)2.4
    BearingHypro
    Current (mA)120
    Power (Watts)0.6
    Agency ApprovalsUL/CE
    Noise (dBA)29
    Connection (Leads)6"
    Product TypeFan


    Report a problem
    Suggest a product