5 Volt DC Brushless Fan 4.5 CFM Sleeve Bearing 40 by 40 by 6.8 mm

$7.95 ea


  • Part no.: 2167242
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405LB-K90(S)
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.95

5 Volt DC Brushless Fan 4.5 CFM Ball/Sleeve

Specifications

  • Voltage (VDC): 5
  • Size (mm): 40 x 40 x 6.8
  • Air Flow (CFM): 4.5
  • Bearing Style: Ball/Sleeve
  • Current (mA): 50
  • Power (watts): 0.25
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 19.9
  • Connection Leads (inches): 5.4


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)40
Width (mm)40
Height (mm)6.8
Air Flow (CFM)4.5
BearingBall/Sleeve
Current (mA)50
Power (Watts)0.25
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)19.9
Connection (Leads)5.4"


Report a problem
Suggest a product