Fan 5VDC 5.7 CFM 40X40X10 110Ma Ball Bearings 12" Leads UL/CUL/TUV/CE

$7.95 ea


  • Part no.: 2138628
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405MB-G70-LF
  • RoHS Compliant
Pricing
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
100+ $4.95

Request a Large Quantity Quote

5VDC Fan


Features:
  • Ball bearings
  • Rated voltage: 5VDC
  • Rated current: 0.11A
  • Air flow: 5.7 cfm
  • Connection: 12" leads
  • Size: 40mm x 40mm x 10mm
  • Weight: 18.1 grams
  • Agency approvals: UL, CUL, TUV, CE
  • RoHS compliant

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Air Flow (CFM)5.7
    BearingBall
    Current (mA)110
    Power (Watts)0.55
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)20
    Connection (Leads)12"


    Report a problem
    Suggest a product