Fan 5VDC 8.1 CFM 40x40x20 160mA Hypro Bearings 12" Leads 0.8W

$6.95 ea


  • Part no.: 2131910
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405MX-C50-LF
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

Request a Large Quantity Quote

5 Volt 40mm DC Brushless Tubeaxial Fan

Features:

  • 5VDC
  • Hypro bearing
  • Air flow: 8.1 cfm
  • Size: 40 mm x 40 mm x 20 mm
  • Connection: 12" leads
  • Agency approvals: UL/CSA/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)40
    Width (mm)40
    Height (mm)20
    Air Flow (CFM)8.1
    BearingHypro
    Current (mA)160
    Power (Watts)0.8
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)27
    Connection (Leads)5.5"


    Report a problem
    Suggest a product