Fan 5V DC 5.7 CFM 40x40x10 110mA Hypro Bearings 3-11" Leads (Speed Sensor)

$4.95 ea


  • Part no.: 2131928
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0405MX-G76-LF
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49
500+ $3.25

Request a Large Quantity Quote

5 Volt 40mm DC Brushless Fan

Features


  • 5 VDC
  • Hypro bearing
  • Air flow: 5.7 CFM
  • Size: 40mm x 40mm x 10mm
  • Connection: Three 11" leads with speed sensor
  • Agency approvals: UL, CUL, CE, TUV

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)40
    Width (mm)40
    Height (mm)10
    Air Flow (CFM)5.7
    BearingHypro
    Current (mA)110
    Power (Watts)0.55
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)20
    Connection (Leads)11"


    Report a problem
    Suggest a product