12VDC Tubeaxial Fan 40x40x10mm 6.7cfm

$6.49 ea


  • Part no.: 2205384
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0412HB-G70(T)
  • RoHS Compliant
Pricing
# of units Price
1+ $6.49
10+ $5.49
50+ $4.95
100+ $4.49

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12VDC
  • Size mm (W x H x D): 40 x 40 x 10
  • Air Flow (CFM): 6.7
  • Bearing: Ball
  • Current (mA): 100
  • Power (Watts): 1.2
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 25
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)10
Air Flow (CFM)6.7
BearingBall
Current (mA)100
Power (Watts)1.2
Agency ApprovalsUL/CUL/TUV
Noise (dBA)25
Connection (Leads)12"


Report a problem
Suggest a product