12 VDC 8.5 CFM Ball DC Fan with 11" Leads 40 x 40 x 20 Mm

$4.95 ea


  • Part no.: 2133907
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412MB-C50
  • RoHS Compliant
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 40 x 40 x 20
  • Air Flow (CFM): 8.5
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 0.96
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 28.5
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)40
Width (mm)40
Height (mm)20
Air Flow (CFM)8.5
BearingBall
Current (mA)80
Power (Watts)0.96
Agency ApprovalsCE
Noise (dBA)28.5
Connection (Leads)11"


Report a problem
Suggest a product