24 Volt 40 mm DC Brushless axial Fan

$9.95 ea


  • Part no.: 1928290
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0424HB-C50
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $9.95
10+ $9.09
100+ $8.29

Request a Large Quantity Quote

24 Volt 40 mm DC Brushless axial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 40 mm X 40 mm X 20 mm
  • Air flow: 8.97 CFM
  • Bearing type: Ball
  • Current: 90 mA
  • Power: 2.16 watts
  • Agency approvals: UL/CE
  • Noise

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)24
    Length (mm)40
    Width (mm)40
    Height (mm)20
    Air Flow (CFM)10
    BearingBall
    Current (mA)90
    Power (Watts)2.16
    Agency ApprovalsUL/CE
    Connection (Leads)12"


    Report a problem
    Suggest a product