Fan 5VDC 10.5 CFM 50x50x10 0.9W 180mA Ball Bearings 12" Leads

$9.95 ea


  • Part no.: 2150774
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0505MB-G70
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $8.49
100+ $7.95
500+ $7.49

5 Volt 50mm DC Cooling Fan

Features

  • Rated Voltage: 5.0 VDC
  • Bearing type: Ball
  • Operating Voltage: 4.5-5.5 VDC
  • Current: 180 mA
  • Air flow: 10.5 CFM
  • Noise: 24 dBA
  • Size: 50mm x 50mm x 10mm

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)5
    Length (mm)50
    Width (mm)50
    Height (mm)10
    Air Flow (CFM)10.5
    BearingBall
    Current (mA)180
    Power (Watts)0.9
    Agency ApprovalsUL/CUL/TUV/CE
    Noise (dBA)24
    Connection (Leads)12"
    Product TypeFan


    Report a problem
    Suggest a product