Fan 12VDC 10.50CFM 50X50X10 120 Ball 3.11" Leads Tr Signal-To-Noise Ratio UL/CUL/Tu

$9.95 ea


  • Part no.: 2095349
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0512MB-G76
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 120mA
  • Air Flow: 10.5 CFM
  • Noise: 24 dBA
  • Size: 50 x 50 x 10mm
  • Connection Leads: 11" (3 leads; speed sensor)
  • Agency Approvals: UL/CUL/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)50
Width (mm)50
Height (mm)10
Air Flow (CFM)10.5
BearingBall
Current (mA)120
Power (Watts)1.4
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)24
Connection (Leads)11"
Product TypeFan


Report a problem
Suggest a product