12 Volt DC Brushless Fan 60x60x10 14 CFM

$4.95 ea


  • Part no.: 2205499
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612HB-G90
Pricing
# of units Price
1+ $4.95
10+ $4.49
50+ $3.95
100+ $3.49

12 Volt DC Brushless Fan


Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 10
  • Air Flow (CFM): 14.06
  • Bearing: Ball
  • Current (mA): 250
  • Power (Watts): 3.0
  • Agency Approvals: UL/TUV/CE
  • Noise (dB): 33.8
  • Connection (Leads): 4.5" with connector

    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VDC)12
    Length (mm)60
    Width (mm)60
    Height (mm)10
    Air Flow (CFM)14.06
    BearingBall
    Current (mA)140
    Power (Watts)1.68
    Agency ApprovalsUL/TUV
    Noise (dBA)32.8
    Connection (Leads)4.5
    Product TypeFan
    FamilyAD


    Report a problem
    Suggest a product