12VDC 60 x 10 mm Brushless Fan 21 CFM

$9.95 ea


  • Part no.: 2134205
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612HB-GA6(GLS)
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VDC 60 x 10 mm Brushless Fan 21 CFM


Specifications:

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 10
  • Air Flow (CFM): 21
  • Bearing: Ball
  • Current (mA): 23
  • Power (Watts): 2.76
  • Agency Approvals: UL/TUV/CUL
  • Noise (dB): 35.2
  • Connection (Leads): 3 x 12" ea. Speed Sensor


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)25
Air Flow (CFM)23.2
BearingBall
Current (mA)23
Power (Watts)2.76
Agency ApprovalsUL/TUV/CUL
Noise (dBA)35.2
Connection (Leads)3 x 12
Product TypeFan
FamilyAD


Report a problem
Suggest a product