12 VDC 10 CFM Hypro DC Fan With 11" Leads 60 x 60 x 10 mm

$6.95 ea


  • Part no.: 2133991
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612LX-G70
Pricing
# of units Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95

12 Volt DC Brushless Fan


Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 10
  • Air Flow (CFM): 10
  • Bearing: Hypro
  • Current (mA): 120
  • Power (Watts): 1.44
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 26
  • Connection (Leads): 11"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)10
Air Flow (CFM)10
BearingHypro
Current (mA)120
Power (Watts)1.44
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)26
Connection (Leads)11"
Product TypeFan
FamilyAD


Report a problem
Suggest a product