12 VDC 14.5 CFM Sleeve DC Fan With 12" Leads 60 x 60 x 20 mm

$3.95 ea


  • Part no.: 2134002
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0612MS-C70GL
  • RoHS Compliant
Pricing
# of units Price
1+ $3.95
10+ $3.49
50+ $2.95
100+ $2.49

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 60 x 60 x 20
  • Air Flow (CFM): 14.5
  • Bearing: Sleeve
  • Current (mA): 130
  • Power (Watts): 1.59
  • Agency Approvals: UL/CSA/TUV/CE
  • Noise (dB): 25.7
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)60
Width (mm)60
Height (mm)20
Air Flow (CFM)14.5
BearingSleeve
Current (mA)130
Power (Watts)1.56
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)25.7
Connection (Leads)12
Product TypeFan
FamilyAD


Report a problem
Suggest a product