24 Volt DC 14.5 CFM Ball DC Fan With 12" Leads 60 x 60 x 20mm

$8.95 ea


  • Part no.: 2134029
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0624MB-C70GL
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 60 x 60 x 20
  • Air Flow (CFM): 14.5
  • Bearing: Ball
  • Current (mA): 80
  • Power (Watts): 1.92
  • Agency Approvals: UL/CUL/CE
  • Noise (dB): 25.7
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)60
Width (mm)60
Height (mm)20
Air Flow (CFM)14.5
BearingBall
Current (mA).04
Power (Watts).96
Agency ApprovalsUL/CUL/CE
Noise (dBA)25.7
Connection (Leads)12"
Product TypeFan
FamilyAD


Report a problem
Suggest a product