Fan 12VDC 39.40CFM 80X80X15 350 Hypro 11" Leads 4.20"W UL/CSA/TUV/C

$10.95 ea


  • Part no.: 2095365
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812XX-D71
  • RoHS Compliant
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95
COOLING FAN

Features:
  • Hypro bearing
  • Rated Voltage: 12VDC
  • Current: 350mA
  • Air flow: 39.4 CFM
  • Noise: 42 dBA
  • Size: 80mm x 80mm x 15mm
  • Connection leads: 11" length
  • Agency Approvals: UL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)80
Width (mm)80
Height (mm)15
Air Flow (CFM)39.4
BearingHypro
Current (mA)350
Power (Watts)4.2
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)42
Connection (Leads)11"


Report a problem
Suggest a product