24 Volt DC 104.8 CFM Sleeve DC Fan With 10.5" Leads 120 x 120 x 38mm

$10.95 ea


  • Part no.: 2134061
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD1224HS-F51
Pricing
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

24 Volt DC Brushless Fan

Specifications

  • Voltage: 24
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 104.8
  • Bearing: S
  • Current (mA): 320
  • Power (Watts): 7.68
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dB): 42.8
  • Connection (Leads): 10.5"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)120
Width (mm)120
Height (mm)38
Air Flow (CFM)104.8
BearingSleeve
Current (mA)320
Power (Watts)7.68
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)42.8
Connection (Leads)10.5"
Product TypeFan
FamilyAD


Report a problem
Suggest a product