Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin SOIC W

1776564

$43.85 ea


  • Part no.: 1776564
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD1674ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $43.85
10+ $40.35
100+ $37.95
Single Analog to Digital Converter SAR 100ksps 12-bit Parallel 28-Pin SOIC Watt

Report a problem
Suggest a product
Specification Value
Supplier PackageSOIC W
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Full Scale Error0.25%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar|Bipolar
Input Voltage10V/20V|±5V/±10V
Minimum Dual Supply Voltage±11.4V
Typical Dual Supply Voltage±12V|±15V
Maximum Dual Supply Voltage±16.5V
Integral Nonlinearity Error±1LSB
Typical Power Dissipation385mW
Maximum Power Dissipation575mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceDual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count28
FamilyAD1674
Product Width7.6mm(Max)
Product Height2.35mm(Max)
Product Length18.1mm(Max)
Product TypeADC


Report a problem
Suggest a product