Fan 5VDC 0.60CFM 20X20X10 80Ma Hypro 5.50" Leads 0.40W UL/CUL/TUV

$11.95 ea


  • Part no.: 2095277
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD2005LX-G70
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95
250+ $7.49
COOLING FAN


Features:
  • Hypro bearing
  • Rated voltage: 5VDC
  • Current: 80mA
  • Air flow: 0.6 CFM
  • Noise: 20 dBA
  • Size: 20 x 20 x 10mm
  • Connection leads: 5.5" length
  • Agency approvals: UL/CUL/CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)20
Width (mm)20
Height (mm)10
Air Flow (CFM)0.6
BearingHypro
Current (mA)80
Power (Watts)0.4
Agency ApprovalsUL/CUL/CSA/TUV/CE
Noise (dBA)20
Connection (Leads)5.5"
Product TypeFan


Report a problem
Suggest a product